Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65

Subtotal (1 unit)*

$57.57

(exc. GST)

$63.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.57

*price indicative

RS Stock No.:
243-717
Mfr. Part No.:
040658 Q25LWK1-WS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

16mm

Switch Operation

Spring Return, Momentary

Series

RMQ16

IP Rating

IP65

Angle of Throw

45 °

Standards/Approvals

IEC/EN 60947-5 UL NKCR CSA 46552 UL CSA-C22.2 No. 14-05 IEC/EN 60947 CE UL 508 UL E29184 CSA CSA Class No.:3211-03

Mechanical Life

3000000Operations

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is a robust solution designed for seamless operation in demanding environments. Featuring a momentary action with a 45-degree switching angle, the actuator ensures precise control with a sleek thumb-grip design. Its compact dimensions of 25 x 25 mm make it suitable for a variety of applications, while the durable construction, including a black plastic bezel, allows it to withstand rigorous usage. The actuator is not only aesthetically appealing but also functional, supporting a maximum operational voltage of 30 V. With the inclusion of an anti-rotation tab, safe and reliable use is guaranteed in any orientation. This product is engineered for those who require both versatility and durability in their control devices.

Designed with a spring-return mechanism for intuitive operation

Enhanced visibility with a white indicator lens

IP65 rated for excellent protection against dust and water ingress

Mechanical lifespan of up to 3,000,000 operations for long-term reliability

Degree of protection complies with NEMA 1 standards, ensuring safety in various environments

Customisable mounting position optimises installation flexibility

Offers robust performance under a wide temperature range from -25 °C to 60 °C

Mechanical shock resistance ensures operational continuity under challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy