Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- RS Stock No.:
- 187-3332
- Mfr. Part No.:
- 036598 Q18WK1R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.34
(exc. GST)
$60.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $55.34 |
| 25 - 49 | $53.96 |
| 50 + | $53.03 |
*price indicative
- RS Stock No.:
- 187-3332
- Mfr. Part No.:
- 036598 Q18WK1R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Eaton 2 Position Selector Switch - Q18WK1R
This 2 position, maintained selector switch has a white thumb-grip allowing you to select the appropriate function with comfort and ease.
• Front-mounted or front panel mount changeover switch
• Maintained
• White thumbgrip with VS anti rotation tab
• 2 position switch
• 18mm square bezel
Eaton Stay-Put Action Selector Switch
Eaton's stay-put action range of selector switches, sometimes be referred to as a rotary selector or function selector switch, from the RMQ16 series are designed to simplify the process of buying individual components. Available in various colour rotary knobs with either momentary or maintained switching in 2 or 3 positions options these selector switches make it easy to select the right switch type for your automation and control needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.
These selector devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP65 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +60°C
• Single selector switch units
• Available in 18 and 25mm square bezel sizes
• Standard fixing aperture of 16mm
Uses and Applications
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
