SKF Flouro Rubber Seal, 76 mm ID, 83 mm OD, 11 mm
- RS Stock No.:
- 267-3902
- Mfr. Part No.:
- 85 VA V
- Brand:
- SKF
Subtotal (1 unit)*
$73.87
(exc. GST)
$81.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.87 |
*price indicative
- RS Stock No.:
- 267-3902
- Mfr. Part No.:
- 85 VA V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 76mm | |
| Outside Diameter | 83mm | |
| Seal Type | V Seal | |
| Thickness | 11mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 76mm | ||
Outside Diameter 83mm | ||
Seal Type V Seal | ||
Thickness 11mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 11 mm
- SKF Flouro Rubber Seal 68 mm OD, 11 mm
- SKF Flouro Rubber Seal 88 mm OD, 11 mm
- SKF Flouro Rubber Seal 78 mm OD, 11 mm
- SKF Flouro Rubber Seal 78 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 115 mm OD, 12.8 mm
