SKF Flouro Rubber Seal, 81 mm ID, 88 mm OD, 11 mm

Subtotal (1 unit)*

$78.16

(exc. GST)

$85.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.16

*price indicative

RS Stock No.:
267-0376
Mfr. Part No.:
90 VA V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

81mm

Product Type

Seal

Outside Diameter

88mm

Seal Type

V Seal

Thickness

11mm

Seal Material

Flouro Rubber

COO (Country of Origin):
IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.

Easy to install

Cost-effective

Reliable contamination exclusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy