SKF Fluoroelastomer Seal, 73 mm ID, 78 mm OD, 11 mm

Subtotal (1 unit)*

$65.67

(exc. GST)

$72.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.67

*price indicative

RS Stock No.:
267-3853
Mfr. Part No.:
75 VA V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

73mm

Outside Diameter

78mm

Seal Type

V Seal

Thickness

11mm

Seal Material

Fluoroelastomer

COO (Country of Origin):
IT

SKF Seal, 73mm Inside Diameter, 78mm Outside Diameter - 75 VA V


This V seal is an axial rubber seal designed for rotating shaft applications. Optimally sized with an inside diameter of 73mm and an outside diameter of 78mm, this product features a thickness of 11mm. The seal’s VA design is a global standard, easily interchangeable with the VR1 design, offering comprehensive contamination protection in demanding environments.

Features & Benefits


• Easy to install, simplifying maintenance processes
• Cost-effective option for various industrial applications
• Reliable contamination exclusion for enhanced equipment longevity
• Designed with FKM material for high-temperature resistance
• Configured for fitting on shafts ranging from 73mm to 78mm
• Built to support applications in gearbox and motor assemblies

Applications


• Utilised to protect bearing arrangements in gearboxes
• Effective as a secondary seal in contaminated conditions
• Adaptable for use with electric motors and drives
• Ideal for systems requiring reliable mechanical sealing

How does the V design assist in installation and maintenance?


The V design features a straight back side face, allowing for straightforward installation onto rotating shafts and reducing the complexity of maintenance procedures.

What conditions is this product suitable for in terms of operating temperature?


This seal operates efficiently within a temperature range of -20°C to 150°C, making it versatile for various industrial environments.

Can this seal be customised if not in stock?


Yes, alternative configurations can be produced through SKF SEAL JET systems, ensuring minimal downtime for users.

What materials are used in the seal's construction, and why are they significant?


The sealing lip is MADE from fluoro rubber (FKM), which offers excellent durability and high-temperature resistance, ensuring longevity and performance in challenging conditions.

What type of contamination does this seal effectively exclude?


The design is particularly effective at excluding dust and moisture, thus safeguarding internal components from abrasive particles and extending machinery lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy