SKF Nitrile Rubber (NBR) Seal, 76 mm ID, 83 mm OD, 15.5 mm
- RS Stock No.:
- 267-3904
- Mfr. Part No.:
- 85 VS R
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$150.04
(exc. GST)
$165.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.004 | $150.04 |
*price indicative
- RS Stock No.:
- 267-3904
- Mfr. Part No.:
- 85 VS R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 76mm | |
| Outside Diameter | 83mm | |
| Seal Type | V Seal | |
| Thickness | 15.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 76mm | ||
Outside Diameter 83mm | ||
Seal Type V Seal | ||
Thickness 15.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 88 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 83 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 15.5 mm
