SKF Nitrile Rubber (NBR) Radial Shaft Seal, 60 mm ID, 90 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$79.31

(exc. GST)

$87.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.931$79.31

*price indicative

RS Stock No.:
267-3770
Mfr. Part No.:
60X90X8 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Radial Shaft Seal

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 60mm Inside Diameter, 90mm Outside Diameter - 60X90X8 HMS5 RG


This radial shaft seal provides a fluid-retaining Interface for rotating shafts in mechanical assemblies. It is designed to prevent leakage and exclude contaminants where a rotating element passes through a housing, operating as a sealing element in rotary applications within industrial equipment.

Features and Benefits:


• Nitrile rubber construction resists common oils and greases
• Rotary design supports continuous shaft rotation without leakage
• Robust 8 mm cross-section enhances axial sealing stability
• Inner lip geometry preserves contact under dynamic movement
• External geometry ensures consistent housing fit and alignment

Applications


• Suitable for gearboxes requiring oil retention during rotation
• Used with pump shafts exposed to lubricants and particulates
• Ideal for motor drives needing a rotary sealing element
• Can be used for transmissions in general industrial machinery

What material is the sealing element MADE from?


The seal is formed from nitrile rubber (NBR) for compatibility with many lubricants.

Which shaft and housing dimensions does it match?


It is intended for use with shafts of 60 mm inner diameter and housings to accommodate a 90 mm outer diameter.

What thickness does the sealing lip provide for axial support?


The sealing section measures 8 mm in thickness to maintain axial contact.

Is this suitable for applications involving continuous rotation?


Yes, the design is for rotary shaft sealing and accommodates ongoing shaft movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy