SKF Nitrile Rubber (NBR) Seal, 24 mm ID, 35 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$27.29

(exc. GST)

$30.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.729$27.29

*price indicative

RS Stock No.:
267-3691
Mfr. Part No.:
24X35X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

24mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 24mm Inside Diameter, 35mm Outside Diameter - 24X35X7 HMS5 RG


This seal is a rotary shaft sealing element designed to separate rotating and stationary machine parts and retain lubricants in dynamic assemblies. It features a flexible sealing lip formed from nitrile rubber and an elastomeric outer diameter that adapts to a housing bore, providing a Compact solution for oil or grease retention in mechanical systems.

Features & Benefits


• Garter spring maintains consistent radial load for sealing integrity
• Permissible circumferential speed 4.86m/s supports moderate shaft speeds
• Operating temperature range −40°C to 100°C suits varied environments
• Short-term temperature tolerance up to 120°C allows occasional heat spikes
• Accommodates shaft misalignment to reduce leakage risk
• Rubber outside diameter reduces need for interference-fit housings

**Applications**


• Suitable for sealing rotating shafts in automation actuators
• Ideal for retaining lubricant in electric motor assemblies
• Used with bearings where Compact oil sealing is required
• Can be used for shaft protection in small gearboxes
• Used for maintenance replacements in industrial drives

What shaft and housing sizes does it mate with?


It is designed to fit a shaft diameter of 24mm and a housing bore of 35mm.

How fast can the shaft rotate while maintaining seal performance?


The maximum recommended rotational speed is 3,840 r/min based on circumferential speed limits.

What pressure differential can the seal withstand?


The seal is rated for a pressure differential of 0.03 N/mm across the sealing lip.

Which material composes the sealing lip and what is its relevance?


The lip is MADE from nitrile rubber (NBR), chosen for compatibility with oil and grease and resistance to wear.

Are there accessories recommended for installation on worn shafts?


A thin protective sleeve can be used to restore worn shaft surfaces prior to fitting to prevent premature lip damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy