SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 42 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$35.27

(exc. GST)

$38.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.527$35.27

*price indicative

RS Stock No.:
267-3646
Distrelec Article No.:
304-23-622
Mfr. Part No.:
20X42X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

20mm

Outside Diameter

42mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Series Seal, 20mm Inside Diameter, 42mm Outside Diameter - 20X42X7 HMS5 RG


This seal is a rotary shaft seal designed for use between rotating and stationary machine components. Constructed from nitrile rubber, it features an inside diameter of 20mm, an outside diameter of 42mm, and a thickness of 7mm, making it suitable for various applications in the automotive and mechanical industries. The rubber outer diameter ensures durability and effective sealing against oils and greases.

Features & Benefits


• Designed with a rubber outside diameter enhances longevity and sealing efficiency

• Conventional sealing lip with garter spring maintains proper pressure for effective sealing

• Capable of handling temperatures from -40°C to +100°C ensures reliability across a wide temperature range

• High pumping rate provides efficient performance in demanding environments

• Accommodates misalignment offers operational flexibility and reliable function

Applications


• Used for sealing rotating shafts in automotive systems

• Ideal for in heavy machinery and industrial equipment

• Provides sealing solutions in hydraulic systems

• Utilised in systems requiring high-temperature resistance

• Suitable for general rotary in mechanical assemblies

What temperature range can this seal operate within?


It can function efficiently within a temperature range of -40°C to +100°C, making it suitable for various applications that experience significant thermal fluctuations.

How does the rubber outside diameter contribute to its performance?


The rubber outside diameter enhances durability and provides a tight seal, ensuring resistance against wear and prolonging the seal's lifespan while effectively keeping lubricants contained.

What maintenance is required for optimal performance of this sealing solution?


Regular inspection for signs of wear or deterioration is advisable, as well as ensuring correct installation to maintain the integrity of the seal during operation.

Can this seal accommodate shaft misalignment?


Yes, the design of this seal allows it to accommodate misalignment, which helps preserve seal effectiveness even when minor misalignments occur in machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy