SKF Nitrile Rubber (NBR) Seal, 27 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 266-9098
- Mfr. Part No.:
- 27X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.23 | $42.30 |
*price indicative
- RS Stock No.:
- 266-9098
- Mfr. Part No.:
- 27X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 27mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 27mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 27mm Inside Diameter, 47mm Outside Diameter - 27X47X7 HMSA10 RG
This seal provides a rotary shaft sealing solution for interfaces between rotating and stationary components, designed to retain oil or grease and reduce ingress of contaminants in mechanical assemblies. It features a rubber outer diameter and an elastomer sealing lip with an auxiliary non‑contacting lip and spring support to maintain effective shaft contact in polluted environments.
Features & Benefits
• Auxiliary non‑contacting lip improves contamination exclusion
• Garter spring maintains lip radial pressure for consistent sealing
• Accommodates misalignment to reduce installation stress
• High pumping rate assists Rapid lubricant circulation
• Suitable for operation from -40°C to 100°C
• Garter spring maintains lip radial pressure for consistent sealing
• Accommodates misalignment to reduce installation stress
• High pumping rate assists Rapid lubricant circulation
• Suitable for operation from -40°C to 100°C
**Applications**
• Suitable for bearing housings in automation equipment
• Ideal for gearboxes handling lubricating oil or grease
• Used with rotating shafts in electrical motor assemblies
• Can be used for hydraulic pumps in mechanical systems
• Ideal for gearboxes handling lubricating oil or grease
• Used with rotating shafts in electrical motor assemblies
• Can be used for hydraulic pumps in mechanical systems
What maximum shaft speed can it tolerate?
It is rated for rotational speeds up to 3780 r/min under specified conditions.
How does the seal cope with short temperature spikes?
It withstands brief elevations to 120°C for intermittent operation.
What is the permitted peripheral shaft velocity?
The allowable circumferential speed is 5.34 m/s.
What pressure differential can the sealing lip handle?
The seal is specified for a pressure differential of 0.03 N/mm.
What material composes the primary sealing lip?
The lip is manufactured from nitrile rubber (NBR) to balance oil resistance and elasticity.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
