SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 62 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$52.69

(exc. GST)

$57.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.269$52.69

*price indicative

RS Stock No.:
267-3399
Mfr. Part No.:
30X62X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Radial Shaft Seal

Outside Diameter

62mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 30mm Inside Diameter, 62mm Outside Diameter - 30X62X10 HMSA10 RG


This radial shaft seal provides a rotary sealing solution for shafts, preventing fluid leakage and excluding contaminants in rotating equipment. It is designed for use where a resilient lip must maintain contact with a rotating shaft and operate within typical mechanical assemblies requiring effective sealing at the shaft interface.

Features and Benefits:


• Nitrile rubber compound offers resistance to oils and greases
• Elastomeric lip design sustains dynamic sealing under rotation
• Robust construction endures standard operating temperatures
• Precision moulding ensures uniform radial contact on shaft
• Simple profile supports quick installation in housings

Applications


• Suitable for motors and gearboxes requiring oil retention
• Used with rotating shafts in industrial machinery
• Ideal for automotive driveline component sealing
• Can be used for pumps needing reliable shaft sealing

What internal dimension corresponds to the shaft fit?


The internal diameter is 30 mm, intended to fit a shaft of matching diameter.

What is the external diameter for housing accommodation?


The outside diameter measures 62 mm for press-fit into a bore.

What material composes the sealing element and why is it chosen?


The seal is MADE from nitrile rubber (NBR) selected for its compatibility with oils and common lubricants.

How thick is the sealing component and where does this matter?


Thickness is 10 mm, which contributes to radial stiffness and support within the housing.

How does the seal function in rotary applications?


The rotary shaft seal maintains lip-to-shaft contact to retain lubricants and prevent ingress while the shaft turns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy