SKF Fluorelastomer Seal, 27 mm ID, 29 mm OD, 7.5 mm
- RS Stock No.:
- 267-3346
- Mfr. Part No.:
- 30 VA V
- Brand:
- SKF
Subtotal (1 unit)*
$33.39
(exc. GST)
$36.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.39 |
*price indicative
- RS Stock No.:
- 267-3346
- Mfr. Part No.:
- 30 VA V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 27mm | |
| Product Type | Seal | |
| Outside Diameter | 29mm | |
| Seal Type | V Seal | |
| Thickness | 7.5mm | |
| Seal Material | Fluorelastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 27mm | ||
Product Type Seal | ||
Outside Diameter 29mm | ||
Seal Type V Seal | ||
Thickness 7.5mm | ||
Seal Material Fluorelastomer | ||
- COO (Country of Origin):
- IT
SKF Seal, 27mm Inside Diameter, V Seal Type - 30 VA V
This seal provides an effective solution for axial shaft sealing in various rotating applications. With an inside diameter of 27mm and a thickness of 7.5mm, this product effectively shields bearing arrangements in environments prone to contamination. It is designed using high-quality fluoro rubber (FKM), making it highly suitable for a range of temperatures from -20 to +150 °C.
Features & Benefits
• Simple installation process enhances user efficiency
• Cost-effective alternative for axial sealing needs
• Robust design ensures reliable contamination exclusion
• Compatible with a shaft diameter range of 29 to 31 mm
• Manufactured using durable FKM material for extended longevity
Applications
• Used for gearbox to safeguard bearings
• Ideal for electric motors for enhanced reliability
• Suitable for hydraulic systems requiring effective sealing
• Ideal for use in highly contaminated environments
How does the design contribute to its functionality?
The VA design features a standard cross-section and a straight back side, which facilitates easy installation and effective sealing against contaminants.
What are the specific dimensions that this seal can accommodate?
The seal is designed to fit shafts with diameters ranging from 29 to 31 mm, ensuring versatility in various mechanical setups.
In what types of applications would the choice of fluoro rubber be advantageous?
Using fluoro rubber provides excellent resistance to oils and chemicals, making it particularly advantageous in environments prone to exposure to such substances, ensuring optimal performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- SKF Fluorelastomer Seal 48 mm OD, 9 mm
- SKF Fluorelastomer Seal 165 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 31 mm OD, 7.5 mm
- SKF Flouro Rubber Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 39 mm OD, 7.5 mm
