SKF Nitrile Rubber (NBR) Seal, 29 mm ID, 33 mm OD, 7.5 mm
- RS Stock No.:
- 267-3404
- Mfr. Part No.:
- 32 VA R
- Brand:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-3404
- Mfr. Part No.:
- 32 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 29mm | |
| Product Type | Seal | |
| Outside Diameter | 33mm | |
| Seal Type | V Seal | |
| Thickness | 7.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 29mm | ||
Product Type Seal | ||
Outside Diameter 33mm | ||
Seal Type V Seal | ||
Thickness 7.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 31 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 21 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 10.5 mm
