SKF Fluorelastomer Seal, 153 mm ID, 165 mm OD, 14.5 mm

Subtotal (1 unit)*

$279.68

(exc. GST)

$307.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.68

*price indicative

RS Stock No.:
266-8975
Mfr. Part No.:
170 VA V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

153mm

Outside Diameter

165mm

Seal Type

V Seal

Thickness

14.5mm

Seal Material

Fluorelastomer

COO (Country of Origin):
IT

SKF Seal, 165mm Outside Diameter, FKM Seal - 170 VA V


This seal provides an effective solution for maintaining integrity in various industrial applications, particularly in environments with extreme temperatures. It is essential for ensuring optimal performance in machinery and HVAC systems, contributing to the longevity of equipment.

Features & Benefits


• FKM material delivers significant resistance to temperature variations

• Efficient sealing solution that protects against contaminants

• Functions effectively in temperatures from -20 to 150°C

• Precision fit with an inside diameter of 153mm for optimal sealing

• Minimal thickness of 14.5mm facilitates straightforward installation

Applications


• Appropriate for automotive manufacturing

• Ideal for sealing in hydraulic systems

• Utilised in compressor assemblies to prevent leakage

• Commonly used in food processing machinery to ensure hygiene

• Employed in industrial machinery to improve operational efficiency

What is the installation process for this sealing solution?


The seal should be placed in the designated groove, ensuring a snug fit without gaps.

Can it be used in abrasive environments?


Yes, the seal is designed to endure various contaminants, making it suitable for more challenging conditions.

How does it perform under high-temperature conditions?


It maintains its sealing capabilities in temperatures up to 150°C without degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy