SKF Nitrile Rubber (NBR) Seal, 27 mm ID, 29 mm OD, 7.5 mm
- RS Stock No.:
- 266-9100
- Mfr. Part No.:
- 28 VA R
- Brand:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-9100
- Mfr. Part No.:
- 28 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 27mm | |
| Outside Diameter | 29mm | |
| Seal Type | V Seal | |
| Thickness | 7.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 27mm | ||
Outside Diameter 29mm | ||
Seal Type V Seal | ||
Thickness 7.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, Nitrile Rubber, 27mm Outside Diameter - 28 VA R
This seal by SKF is a high-quality nitrile rubber V-ring seal with an inside diameter of 25 mm and an outside diameter of 27 mm. It is designed for easy installation and provides reliable contamination exclusion. The cost-effective solution is ideal for protecting bearing arrangements in gearboxes, electric motors, and drives. With a standard cross-section and optimum sealing lip material, this seal is a versatile choice for various applications.
Features & Benefits
• Easy to install
• Cost-effective solution
• Reliable contamination exclusion
• Suitable for highly contaminated environments
• Interchangeable with VR1 design
• Can be custom produced by SKF SEAL JET systems
• Sealing lip material made of durable Nitrile Rubber
Applications
• Ideal for use as a secondary seal in highly contaminated environments
• Protects bearing arrangements in gearboxes, electric motors, and drives
Can it be used in highly contaminated environments?
Yes, this seal is designed specifically for use as a secondary seal in highly contaminated environments.
Will it protect bearing arrangements in gearboxes?
Yes, it is ideal for protecting bearing arrangements in gearboxes, ensuring optimal performance.
Is this seal cost-effective?
Yes, the seal is both cost-effective and reliable, making it a smart choice for various applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 31 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Fluorelastomer Seal 29 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 21 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
