SKF Nitrile Rubber (NBR) Seal, 22 mm ID, 24 mm OD, 7.5 mm
- RS Stock No.:
- 266-9018
- Mfr. Part No.:
- 25 VA R
- Brand:
- SKF
Subtotal (1 pack of 50 units)*
$366.45
(exc. GST)
$403.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.329 | $366.45 |
*price indicative
- RS Stock No.:
- 266-9018
- Mfr. Part No.:
- 25 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Seal | |
| Outside Diameter | 24mm | |
| Seal Type | V Seal | |
| Thickness | 7.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22mm | ||
Product Type Seal | ||
Outside Diameter 24mm | ||
Seal Type V Seal | ||
Thickness 7.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 31 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 21 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 10.5 mm
