SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 35 mm OD, 6 mm
- RS Stock No.:
- 266-9025
- Mfr. Part No.:
- 25X35X6 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$27.48
(exc. GST)
$30.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.748 | $27.48 |
*price indicative
- RS Stock No.:
- 266-9025
- Mfr. Part No.:
- 25X35X6 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 6mm Thickness - 25X35X6 HMS5 RG
This radial shaft seal provides a dynamic barrier between rotating and stationary components to retain oil or grease in machinery. It features a rubber outer diameter and a single elastomeric sealing lip with a garter spring to maintain radial pressure, making it suitable for installations where a rubber-to-housing Interface is required and where moderate misalignment may occur.
Features & Benefits
• Permits circumferential speed up to 5.03 m/s for moderate rpm applications
• Withstands continuous temperatures from -40°C to 100°C for varied environments
• Short-term temperature tolerance to 120°C for transient thermal events
• Garter spring maintains consistent radial load to reduce leakage risk
• Handles pressure differential of 0.03 N/mm to resist minor fluid backflow
• Accommodates shaft runout and misalignment to prolong service life
• Withstands continuous temperatures from -40°C to 100°C for varied environments
• Short-term temperature tolerance to 120°C for transient thermal events
• Garter spring maintains consistent radial load to reduce leakage risk
• Handles pressure differential of 0.03 N/mm to resist minor fluid backflow
• Accommodates shaft runout and misalignment to prolong service life
**Applications**
• Suitable for gearbox oil retention in industrial automation systems
• Ideal for motor shafts in electrical drive assemblies
• Used for sealing bearing housings in mechanical plant equipment
• Can be used in servo and precision actuator shafts requiring low leakage
• Used with rotating modules in electronic cooling systems
• Ideal for motor shafts in electrical drive assemblies
• Used for sealing bearing housings in mechanical plant equipment
• Can be used in servo and precision actuator shafts requiring low leakage
• Used with rotating modules in electronic cooling systems
What shaft and housing sizes does it suit?
It is intended for a 25mm shaft and fits a 35mm housing bore with a 6mm seal width.
Which sealing material is used and why is it chosen?
The sealing lip is MADE from nitrile rubber (NBR) selected for oil resistance and compatibility with common lubricants.
How does the design manage rotational speed limits?
The construction and material combination limit maximum rotational speed to 3,840 rpm to maintain lip integrity and spring effectiveness.
Are there any installation accessories recommended?
A thin metal sleeve such as a Speedi-Sleeve can be used where a damaged housing bore requires repair before seal fitting.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
