SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 35 mm OD, 6 mm
- RS Stock No.:
- 267-3628
- Mfr. Part No.:
- 20X35X6 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$28.20
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.82 | $28.20 |
*price indicative
- RS Stock No.:
- 267-3628
- Mfr. Part No.:
- 20X35X6 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 35mm Outside Diameter - 20X35X6 HMS5 RG
This radial shaft seal is a rotary sealing component designed to retain lubricants and exclude contaminants on rotating shafts in mechanical assemblies. It is manufactured from nitrile rubber and is suited for applications where a resilient seal lip is required to operate against a moving shaft with a Compact cross-section.
Features and Benefits:
• Nitrile rubber construction resists common oils
• Rotary design maintains continuous shaft contact
• 6mm section thickness offers Compact axial profile
• Engineered lip provides dynamic sealing under rotation
• Single-piece construction eases installation and replacement
• Rotary design maintains continuous shaft contact
• 6mm section thickness offers Compact axial profile
• Engineered lip provides dynamic sealing under rotation
• Single-piece construction eases installation and replacement
Applications
• Suitable for small electric motor lubricant retention
• Used with gearbox input shafts in Compact drives
• Ideal for agricultural equipment rotating interfaces
• Can be used for pump shaft oil containment
• Used for automotive auxiliary shaft sealing tasks
• Used with gearbox input shafts in Compact drives
• Ideal for agricultural equipment rotating interfaces
• Can be used for pump shaft oil containment
• Used for automotive auxiliary shaft sealing tasks
What shaft diameter does it fit?
It is specified for use with a 20mm internal shaft diameter.
What external housing bore is required for installation?
The required outer bore dimension for press-fit is 35mm.
What material characteristics affect chemical compatibility?
The sealing element is MADE from nitrile rubber which influences resistance to oils and fuels.
How thick is the seal cross-section for axial space planning?
The radial section thickness measures 6mm, informing axial clearance requirements.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
