SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 22 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$25.39

(exc. GST)

$27.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.539$25.39

*price indicative

RS Stock No.:
266-8867
Mfr. Part No.:
12X22X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

12mm

Outside Diameter

22mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 12mm Inside Diameter, 22mm Outside Diameter - 12X22X7 HMSA10 RG


This rotary shaft seal is designed for effective sealing between rotating and stationary components within machinery. Constructed from nitrile rubber, this 12mm x 22mm seal features a thickness of 7mm, making it suitable for both oil and grease applications in various operating conditions. The seal is engineered to perform well at temperatures ranging from -40°C to +100°C, providing versatility across different environments.

Features & Benefits


• Single sealing lip ensures efficient performance in dynamic applications

• Rubber outside diameter accommodates misalignment effectively

• Garter spring optimises sealing in contaminated environments

• Auxiliary lip enhances protection against external pollutants

• High pumping rate allows for superior sealing performance

• Designed for compatibility with hydraulic systems

Applications


• Used in automotive and industrial machinery for effective sealing

• Utilised in hydraulic systems to prevent fluid leaks

• Applied in rotating shafts to maintain lubrication integrity

• Integrated into various mechanical assemblies for reliable performance

What temperature range can be managed effectively with this seal?


It operates efficiently between -40°C and +100°C, accommodating short periods up to +120°C, making it a suitable choice for varied applications.

How does the design of the sealing lip contribute to its performance?


The conventional sealing lip, combined with an auxiliary lip, creates a robust barrier against contaminants while maintaining a tight seal against the shaft.

Can this seal be used in both oil and grease applications?


Yes, its design is tailored for effective use with both oil and grease, ensuring reliable functionality in diverse conditions.

What benefits does the garter spring provide in this seal?


The garter spring helps maintain lip contact with the shaft, enhancing sealing effectiveness even in the presence of external dirt and debris.

How does this seal perform in hydraulic systems?


It is specifically designed to manage pressure differentials and maintain fluid integrity, thus ensuring operational efficiency in hydraulic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy