SKF TPE Seal, 75mm ID, 106mm OD, 15mm
- RS Stock No.:
- 212-1479
- Mfr. Part No.:
- TSN 517 L
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 212-1479
- Mfr. Part No.:
- TSN 517 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Outside Diameter | 106mm | |
| Seal Type | Four-Lip Seal | |
| Thickness | 15mm | |
| Seal Material | TPE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Outside Diameter 106mm | ||
Seal Type Four-Lip Seal | ||
Thickness 15mm | ||
Seal Material TPE | ||
SKF Ring Seal, 75mm ID, 106mm OD - TSN 517 L
Stop contaminants in their tracks and protect your bearings with this ring seal from SKF. The four-lip design generates less friction than two-lip models, keeping things running smoothly in high-speed applications. You can rest assured that the TPE rubber is resistant to wear and abrasion, so it keeps grease in and dirt out to prolong the life of your bearing. This also helps to minimise maintenance needs, making this ring seal a go-to choice in busy industrial environments.
Features & Benefits
• 15mm thickness for a heavy-duty barrier that won't crack under pressure
• 75mm shaft diameter for use with larger motors
• 75mm shaft diameter for use with larger motors
Applications
• Material handling equipment
• Manufacturing facilities
• Processing plants
• Industrial motors
• Manufacturing facilities
• Processing plants
• Industrial motors
Will this seal protect my bearings in highly contaminated environments?
For best results in settings with high levels of contamination, use SKF's three-barrier solution by combining this ring seal with housing cavity grease and a sealed bearing.
How do pollutants damage bearings?
Dirt can grind bearings to a halt if it enters the inner mechanism, so sealing out debris can help to keep damage at bay.
