SKF TPE Seal, 100mm ID, 128.5mm OD, 15mm
- RS Stock No.:
- 212-1432
- Mfr. Part No.:
- TSN 218 L
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1432
- Mfr. Part No.:
- TSN 218 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Outside Diameter | 128.5mm | |
| Seal Type | Four-Lip Seal | |
| Thickness | 15mm | |
| Seal Material | TPE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Outside Diameter 128.5mm | ||
Seal Type Four-Lip Seal | ||
Thickness 15mm | ||
Seal Material TPE | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, Four-Lip Type, 100mm Shaft Diameter - TSN 218 L
To shield your insert bearings from contaminants, use this four-lip ring seal from SKF. As well as blocking out dust, it keeps lubricant in to ensure smooth rotation and minimal friction. The seal comes in two parts, making it suitable for use with split plummer block housings. It's compatible with housings from the SE and SNL range, making it a versatile choice. For easy and precise assembly, this unit is designed to fit a housing groove diameter of 128.5mm and a shaft diameter of 100mm.
Features & Benefits
• Permissible misalignment between 1° and 0.5° for flexible assembly
• Wide operating temperature range between -40°C and +100°C to withstand harsh environments
• Width of 15mm to fit in smaller setups
• Wide operating temperature range between -40°C and +100°C to withstand harsh environments
• Width of 15mm to fit in smaller setups
Applications
• Conveyor belts
• Steering systems
• Agricultural equipment
• Construction sites
• Steering systems
• Agricultural equipment
• Construction sites
How do I mount this ring seal?
Thanks to its split structure, you can mount this seal by simply placing one half on the top part of the housing and the second half on the bottom part.
What's this seal made from?
This ring seal is made from TPE that delivers thermal resistance to prevent wear in demanding operations.
