SKF TPE Seal, 135mm ID, 202.5mm OD, 16mm
- RS Stock No.:
- 212-1499
- Mfr. Part No.:
- TSN 530 L
- Brand:
- SKF
Subtotal (1 unit)*
$111.83
(exc. GST)
$123.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $111.83 |
*price indicative
- RS Stock No.:
- 212-1499
- Mfr. Part No.:
- TSN 530 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 135mm | |
| Outside Diameter | 202.5mm | |
| Seal Type | Four-Lip Seal | |
| Thickness | 16mm | |
| Seal Material | TPE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 135mm | ||
Outside Diameter 202.5mm | ||
Seal Type Four-Lip Seal | ||
Thickness 16mm | ||
Seal Material TPE | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, 530mm Length, 0.19kg Weight, 135mm ID - TSN 530 L
Give contaminants the heave-ho with this ring seal from SKF. It fits snugly onto bearings with a cylindrical bore around a 135mm shaft, keeping your mechanical equipment protected from industrial oils, chemicals and fluids. As the seal has a four-lip design that stops lubricants from leaking out, there's less need for maintenance. As it comes in two parts, you can easily install this component on a pre-fitted bearing. Simply place it inside the seal groove on each side of the shaft.
Features & Benefits
• TPE material is resistant to heat and corrosion for a longer service life
• Light 0.19kg weight means no extra strain on your setup
• Four-lip design reduces friction to give a smooth performance and faster shaft speeds
• Light 0.19kg weight means no extra strain on your setup
• Four-lip design reduces friction to give a smooth performance and faster shaft speeds
Applications
• Agricultural machinery
• Automated assembly lines
• Automotive manufacturing
• Automated assembly lines
• Automotive manufacturing
What are plummer blocks?
This seal can be used with plummer (or pillow) blocks, which are ball-bearing units that have an insert bearing mounted inside a housing. This housing can be bolted to a surface to keep it stable. Plummer blocks are useful in applications such as conveyor belts and industrial automation because they can handle large loads.
