Alliance Memory AS6CE1016A-45ZINTR SDRAM 1 MB Pin, 44-Pin 16 bit 44-pin 400 mil TSOP II

Subtotal (1 reel of 1000 units)*

$6,094.00

(exc. GST)

$6,703.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$6.094$6,094.00

*price indicative

RS Stock No.:
425-231
Mfr. Part No.:
AS6CE1016A-45ZINTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

1MB

Product Type

SDRAM

Organisation

64K x 16 bit

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Random Access Time

45ns

Mount Type

Pin

Package Type

44-pin 400 mil TSOP II

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Width

18.618mm

Standards/Approvals

RoHS

Series

AS6CE1016A

Height

1.2mm

Length

12.014mm

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

2.7V

COO (Country of Origin):
TW
The Alliance Memory SRAM 1Mb low-power SRAM with ECC in 64K x 16 configuration, operating voltage range of 2.7V to 3.6V, industrial grade A die, housed in a 44-pin TSOP II package and supplied in tape and reel packaging.

Supply Voltage Minimum 3.6 V

Supply Voltage Maximum 2.7 V

Active Read Current Maximum 20 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy