Alliance Memory AS4C8M16SA-7TCNTR SDRAM 128 MB Surface, 54-Pin 16 bit TSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$40.03

(exc. GST)

$44.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$20.015$40.03
50 - 98$19.67$39.34
100 - 248$19.315$38.63
250 - 498$18.985$37.97
500 +$18.64$37.28

*price indicative

Packaging Options:
RS Stock No.:
230-8444
Distrelec Article No.:
304-31-282
Mfr. Part No.:
AS4C8M16SA-7TCNTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

128MB

Product Type

SDRAM

Organisation

8M x 16 bit

Data Bus Width

16bit

Address Bus Width

121bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

5.4ns

Number of Words

2M

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

0°C

Pin Count

54

Maximum Operating Temperature

70°C

Series

AS4C8M16SA

Width

8.1mm

Length

22.35mm

Standards/Approvals

No

Height

1.2mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Automotive Standard

No

The Alliance Memory 128Mb SDRAM is a high-speed CMOS synchronous DRAM containing 128 Mbits. It is internally configured as 4 Banks of 2M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

Auto Refresh and Self Refresh

4096 refresh cycles/64ms

CKE power down mode

Single +3.3V  0.3V power supply

Interface: LVTTL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy