Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 230-8440
- Mfr. Part No.:
- AS4C8M16SA-7TCN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 324 more to save $120.85
View bulk pricing optionsSubtotal (1 tray of 108 units)*
$1,343.30
(exc. GST)
$1,477.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 324 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 108 - 216 | $12.438 | $1,343.30 | - |
| 324 - 432 | $12.065 | $1,303.02 | $120.85 |
| 540 - 972 | $11.703 | $1,263.92 | $396.90 |
| 1080 - 1944 | $11.351 | $1,225.91 | $1,173.96 |
| 2052 + | $11.011 | $1,189.19 | $2,928.20 |
*price indicative
- RS Stock No.:
- 230-8440
- Mfr. Part No.:
- AS4C8M16SA-7TCN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 8M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 12bit | |
| Maximum Clock Frequency | 143MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 2M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 8.1mm | |
| Series | AS4C8M16SA | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 22.35mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 8M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 12bit | ||
Maximum Clock Frequency 143MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 2M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 8.1mm | ||
Series AS4C8M16SA | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 22.35mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Related links
- Alliance Memory SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCNTR SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6TIN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 16 MB Surface, 50-Pin 16 bit TSOP
