Alliance Memory AS6CE1016A-45ZIN SDRAM 1 MB Through Hole, 44-Pin 16 bit 44-pin 400 mil TSOP II
- RS Stock No.:
- 665-394
- Mfr. Part No.:
- AS6CE1016A-45ZIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-394
- Mfr. Part No.:
- AS6CE1016A-45ZIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 1MB | |
| Product Type | SDRAM | |
| Organisation | 64k x 16 | |
| Data Bus Width | 16bit | |
| Mount Type | Through Hole | |
| Package Type | 44-pin 400 mil TSOP II | |
| Pin Count | 44 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 1MB | ||
Product Type SDRAM | ||
Organisation 64k x 16 | ||
Data Bus Width 16bit | ||
Mount Type Through Hole | ||
Package Type 44-pin 400 mil TSOP II | ||
Pin Count 44 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Low power CMOS static random access memory is organized as 65,536 words by 16 bits and is fabricated using high-performance, reliable CMOS technology. It features stable standby current across the operating temperature range. The device includes embedded error-correcting code (ECC) capable of correcting single-bit errors per byte. It is designed for low-power applications and is especially suitable for battery-backed non-volatile memory use. The memory operates from a single 2.7V to 3.6V power supply and has fully TTL-compatible inputs and outputs.
All inputs and outputs TTL compatible
Fully static operation
Tri state output
Related links
- Alliance Memory AS6CE1016A-45ZINTR SDRAM 1 MB Pin, 44-Pin 16 bit 44-pin 400 mil TSOP II
- Alliance Memory SDRAM 1 GB Surface, 84-Pin 16 bit FBGA
- Alliance Memory AS4C128M8D3LC-12BANTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C64M16D3LB-12BANTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LC-12BCNTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D2A-25BIN SDRAM 1 GB Surface, 84-Pin 16 bit FBGA
- Alliance Memory AS4C1G8D4A-62BIN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C128M8D3LB-12BIN SDRAM 1 GB Through Hole, 78-Pin 8 bit FBGA-78 Ball
