Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 230-8419
- Mfr. Part No.:
- AS4C16M16SA-7TCN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 324 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 108 units)*
$2,433.35
(exc. GST)
$2,676.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 108 - 216 | $22.531 | $2,433.35 | - |
| 324 - 432 | $21.905 | $2,365.74 | 2% |
| 540 - 972 | $21.313 | $2,301.80 | 5% |
| 1080 - 1944 | $20.752 | $2,241.22 | 7% |
| 2052 + | $20.22 | $2,183.76 | 10% |
*price indicative
- RS Stock No.:
- 230-8419
- Mfr. Part No.:
- AS4C16M16SA-7TCN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 256MB | |
| Organisation | 16M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 4M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Length | 22.35mm | |
| Series | AS4C16M16SA-C&I | |
| Width | 10.29mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 256MB | ||
Organisation 16M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 4M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Length 22.35mm | ||
Series AS4C16M16SA-C&I | ||
Width 10.29mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Supply Current 60mA | ||
Related links
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCNTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
