Alliance Memory AS4C32M16SB-7TIN SDRAM 512 MB Surface, 54-Pin 16 bit TSOP

This image is representative of the product range

Get a bulk buy discount

Add 324 more to save 4%

View bulk pricing options

Subtotal (1 tray of 108 units)*

$6,721.92

(exc. GST)

$7,393.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
108 - 216$62.24$6,721.92-
324 - 432$59.517$6,427.844%
540 - 972$57.491$6,209.037%
1080 +$55.085$5,949.1811%

*price indicative

RS Stock No.:
230-8427
Mfr. Part No.:
AS4C32M16SB-7TIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

512MB

Organisation

32M x 16 bit

Data Bus Width

16bit

Address Bus Width

13bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

5.4ns

Number of Words

8K

Mount Type

Surface

Package Type

TSOP

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

10.29mm

Standards/Approvals

No

Length

22.35mm

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

3V

The Alliance Memory 512Mb SDRAM is a high-speed CMOS synchronous DRAM containing 512 Mbits. It is internally configured as 4 Banks of 8M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a Bank Activate command which is then followed by a Read or Write command.

Auto Refresh and Self Refresh

8192 refresh cycles/64ms

CKE power down mode

Single +3.3V ±0.3V power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy