Vikan Hard Bristle Yellow Scrubbing Brush Yellow, 40 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$43.53

(exc. GST)

$47.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.53

*price indicative

RS Stock No.:
176-6652
Mfr. Part No.:
70406
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Floors

Hard/Soft

Hard

Bristle Material

Polyester

Handle Colour

Yellow

Bristle Length

40mm

Overall Width

225mm

Food Safe

Yes

Brush Type

Crevice Scrub Brush

Bristle Colour

Yellow

Standards/Approvals

REACH, EU

Overall Depth

35mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The crevice scrub is suitable for cleaning difficult to reach areas under and between equipment since the handle can be positioned parallel to the floor. The filaments are placed in an arrow shape that ensures are very efficient cleaning of even small cracks and crevices. The middle row of filaments are stiffer than the other filaments to form a very stiff scrubbing brush.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy