Vikan Medium Bristle Yellow Scrubbing Brush Yellow, 33 mm bristle length
- RS Stock No.:
- 276-4987
- Mfr. Part No.:
- 70356
- Brand:
- Vikan
Subtotal (1 unit)*
$42.38
(exc. GST)
$46.62
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $42.38 |
*price indicative
- RS Stock No.:
- 276-4987
- Mfr. Part No.:
- 70356
- Brand:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Heavy Duty Cleaning | |
| Hard/Soft | Medium | |
| Handle Colour | Yellow | |
| Bristle Length | 33mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Meat Mincer | |
| Bristle Colour | Yellow | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, California Proposition 65 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Heavy Duty Cleaning | ||
Hard/Soft Medium | ||
Handle Colour Yellow | ||
Bristle Length 33mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Meat Mincer | ||
Bristle Colour Yellow | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, California Proposition 65 | ||
Overall Depth 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- Vikan Yellow Scrubbing Brush, 33 mm bristle length
- Vikan Medium Bristle Blue Scrubbing Brush Blue, 33 mm bristle length
- Vikan Soft Bristle Yellow Scrubbing Brush Yellow, 270 mm bristle length
- Vikan Soft Bristle Yellow Scrubbing Brush Yellow, 44 mm bristle length
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
