Vikan Hard Bristle Black Scrub Brush Black, 24 mm bristle length
- RS Stock No.:
- 276-4850
- Mfr. Part No.:
- 5380779
- Brand:
- Vikan
Subtotal (1 unit)*
$22.59
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.59 |
*price indicative
- RS Stock No.:
- 276-4850
- Mfr. Part No.:
- 5380779
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Cleaning | |
| Product Type | Scrub Brush | |
| Hard/Soft | Hard | |
| Handle Colour | Black | |
| Bristle Length | 24mm | |
| Overall Width | 80mm | |
| Food Safe | Yes | |
| Brush Type | Pipe Cleaning | |
| Bristle Colour | Black | |
| Standards/Approvals | EU Regulation 2023/2006/EC, (EC) 1935/2004, UK 2019 No. 704, Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21) | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Cleaning | ||
Product Type Scrub Brush | ||
Hard/Soft Hard | ||
Handle Colour Black | ||
Bristle Length 24mm | ||
Overall Width 80mm | ||
Food Safe Yes | ||
Brush Type Pipe Cleaning | ||
Bristle Colour Black | ||
Standards/Approvals EU Regulation 2023/2006/EC, (EC) 1935/2004, UK 2019 No. 704, Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21) | ||
Overall Depth 155mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Pipe Cleaning Brush is for handle can easily clean pipes and tubes on appliances such as fish-sorting machines and meat mincers. Can be used with any Vikan handle.
FDA compliant raw material
Meets the REACH regulation
- RS Stock No. 2764854
- Mfr. Part No. 5380909
Each
$23.89
- RS Stock No. 2764845
- Mfr. Part No. 53801753
Each
$50.53
- RS Stock No. 2764682
- Mfr. Part No. 38855
Each
$19.49
- RS Stock No. 2764680
- Mfr. Part No. 38854
Each
$19.19
Related links
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Green Scrub Brush Green, 40 mm bristle length
- Vikan Hard Bristle Blue Scrub Brush Blue, 60 mm bristle length











