Vikan Hard Bristle Black Scrubbing Brush Black, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7517
- Mfr. Part No.:
- 38909
- Brand:
- Vikan
Subtotal (1 unit)*
$28.98
(exc. GST)
$31.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.98 |
*price indicative
- RS Stock No.:
- 176-7517
- Mfr. Part No.:
- 38909
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Black | |
| Bristle Length | 36mm | |
| Overall Width | 200mm | |
| Food Safe | Yes | |
| Brush Type | Hand Brush | |
| Bristle Colour | Black | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Black | ||
Bristle Length 36mm | ||
Overall Width 200mm | ||
Food Safe Yes | ||
Brush Type Hand Brush | ||
Bristle Colour Black | ||
Standards/Approvals EU, REACH | ||
Overall Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This multi-purpose brush has stiff angled bristles to facilitate scrubbing tables, conveyor belts, chopping boards, buckets, large scaled bowls and equipment where it is necessary to reach into corners. At the one end of the brush you have even harder filaments, which facilitates loosening more stubborn dirt
Related links
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
