RS Better World

Vikan Hard Bristle Black Scrubbing Brush Black, 34 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-9052
Mfr. Part No.:
450052
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors, Carpet

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Handle Colour

Black

Bristle Length

34mm

Overall Width

35mm

Brush Type

Hand Brush

Bristle Colour

Black

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

Overall Depth

330mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Easily clean hard-to-reach areas such as beneath and between seats and seat runners with this Slimline Interior Brush for upholstery and carpet cleaning.

Each
$16.49
Each
$43.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy