Vikan Hard Bristle Green Scrub Brush Green, 40 mm bristle length

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.76

*price indicative

RS Stock No.:
276-4989
Mfr. Part No.:
70392
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Cleaning

Product Type

Scrub Brush

Hard/Soft

Hard

Handle Colour

Green

Bristle Length

40mm

Overall Width

130mm

Food Safe

Yes

Brush Type

Tank Brush

Bristle Colour

Green

Standards/Approvals

(EC) 1935/2004, Halal and Kosher compliant, EU Regulation 2023/2006/EC, UK 2019 No. 704, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006

Overall Depth

205mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Tank Brush clean tanks, vats and drain gulley's which can be used with any Vikan handle. It is a medium brush.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy