Vikan Blue Scrubbing Brush, 415 mm bristle length

Subtotal (1 unit)*

$25.06

(exc. GST)

$27.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.06

*price indicative

RS Stock No.:
276-4731
Mfr. Part No.:
41813
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Colour

Blue

Bristle Length

415mm

Overall Width

70mm

Overall Length

415mm

Standards/Approvals

2023/2006/EC, CFR 21, (EC) 1935/2004, No. 704, No. 1907/2006

Overall Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Glazing Brush with long handle is excellent for applying water and glazes to breads and pastries.

FDA compliant raw material

Meets the REACH regulation

  • RS Stock No. 1889799
  • Mfr. Part No. 45813
Each
$45.27
Each
$67.61
  • RS Stock No. 1889801
  • Mfr. Part No. 70643
Each
$112.67
  • RS Stock No. 1888935
  • Mfr. Part No. 45891
Each
$15.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy