Vikan Soft Bristle Blue Scrubbing Brush Blue, 44 mm bristle length

Subtotal (1 unit)*

$67.61

(exc. GST)

$74.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.61

*price indicative

RS Stock No.:
276-5040
Mfr. Part No.:
70673
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Multi Purpose Cleaning

Hard/Soft

Soft

Handle Colour

Blue

Bristle Length

44mm

Overall Width

130mm

Food Safe

Yes

Brush Type

Washing Brush

Bristle Colour

Blue

Standards/Approvals

CFR 21, No. 704, 2023/2006/EC, (EC) 1935/2004

Overall Depth

240mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with Angle adjustment can easily remove dust and dirt from high level, difficult-to-reach areas. Its split fibre bristles that retain water to improve cleaning efficacy. Can be used with any Vikan handle.

Adjustable waterfed brush

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy