Vikan Blue Scrubbing Brush, 25 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7678
- Mfr. Part No.:
- 53743
- Brand:
- Vikan
Subtotal (1 unit)*
$72.85
(exc. GST)
$80.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.85 |
*price indicative
- RS Stock No.:
- 176-7678
- Mfr. Part No.:
- 53743
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Blue | |
| Bristle Length | 25mm | |
| Overall Width | 190mm | |
| Overall Length | 510mm | |
| Standards/Approvals | DoC ¹:No, Is Halal compliant:Yes, Suitable for Food Contact (EU 1935/2004), Use of Phthalates (e.g. Bisphenol A):No | |
| Overall Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Blue | ||
Bristle Length 25mm | ||
Overall Width 190mm | ||
Overall Length 510mm | ||
Standards/Approvals DoC ¹:No, Is Halal compliant:Yes, Suitable for Food Contact (EU 1935/2004), Use of Phthalates (e.g. Bisphenol A):No | ||
Overall Height 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This brush is mostly used with a telescopic handle to clean overhead pipes. Dirt falling from overhead equipment is a high risk. The firm bristles of this version is used in moist environments. The neck is adjustable to be used at different angles.
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
