Vikan Blue Scrubbing Brush, 270 mm bristle length

Subtotal (1 unit)*

$20.56

(exc. GST)

$22.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.56

*price indicative

RS Stock No.:
276-4754
Mfr. Part No.:
41983
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Colour

Blue

Bristle Length

270mm

Overall Width

70mm

Overall Length

270mm

Overall Height

90mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, Complies with (EC) 1935/2004 on food contact materials1 Yes, FDA raw material (CFR 21) Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.

Meets the REACH regulation

FDA compliant raw material

  • RS Stock No. 2764740
  • Mfr. Part No. 41943
Each
$18.98
Each
$18.98
Each
$87.15
Each
$15.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy