Vikan Black Scrubbing Brush, Polyester bristle material
- RS Stock No.:
- 176-7666
- Mfr. Part No.:
- 53729
- Brand:
- Vikan
Subtotal (1 unit)*
$20.28
(exc. GST)
$22.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.28 |
*price indicative
- RS Stock No.:
- 176-7666
- Mfr. Part No.:
- 53729
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Black | |
| Overall Width | 20mm | |
| Overall Length | 360mm | |
| Standards/Approvals | Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant | |
| Overall Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Black | ||
Overall Width 20mm | ||
Overall Length 360mm | ||
Standards/Approvals Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant | ||
Overall Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The brush is suitable for cleaning pipes up to 100 mm in outer diameter. The brush head can be adjusted to fit the individual pipe diameter.
- RS Stock No. 1767668
- Mfr. Part No. 53725
Each
$19.68
- RS Stock No. 1767671
- Mfr. Part No. 53723
Each
$22.53
- RS Stock No. 1767670
- Mfr. Part No. 53724
Each
$19.30
- RS Stock No. 1767672
- Mfr. Part No. 53722
Each
$19.30
Related links
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Red Scrubbing Brush, Polyester bristle material












