MG Chemicals Hard Bristle Scrubbing Brush Black, Horse Hair bristle material
- RS Stock No.:
- 921-214
- Mfr. Part No.:
- 855-5
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$20.80
(exc. GST)
$22.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.80 |
*price indicative
- RS Stock No.:
- 921-214
- Mfr. Part No.:
- 855-5
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Scrubbing Brush | |
| Application | Cleaning of Electronic Component | |
| Hard/Soft | Hard | |
| Bristle Material | Horse Hair | |
| Overall Width | 12.7mm | |
| Brush Type | Anti-Static Brush | |
| Bristle Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Scrubbing Brush | ||
Application Cleaning of Electronic Component | ||
Hard/Soft Hard | ||
Bristle Material Horse Hair | ||
Overall Width 12.7mm | ||
Brush Type Anti-Static Brush | ||
Bristle Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals horse hair cleaning brush offers a versatile solution designed for scratch-free dry brushing and polishing tasks, featuring soft yet Durable bristles tailored for effective cleaning without causing damage to delicate surfaces.
Fairly stiff horse hair bristles ensure excellent durability and water resistance
Designed for heat tolerance up to 188 °C, making it suitable for a variety of applications
Non-abrasive properties provide safe cleaning for sensitive surfaces
Compact tin handle complements lightweight and comfortable usage
