RS Better World

Vikan Black Scrubbing Brush, 40 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$38.81

(exc. GST)

$42.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$38.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-9726
Mfr. Part No.:
524652
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Black

Bristle Length

40mm

Overall Width

100mm

Overall Length

32mm

Standards/Approvals

Complies with REACH Regulation (EC) No. 1907/2006:Yes, Complies with (EC) 1935/2004 on food contact materials:No

Overall Height

130mm

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
DK
This Hand Brush ensures excellent results where detail cleaning with a dip brush is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy