Vikan Black Scrubbing Brush, 345 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4825
- Mfr. Part No.:
- 525652
- Brand:
- Vikan
Subtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.27 |
*price indicative
- RS Stock No.:
- 276-4825
- Mfr. Part No.:
- 525652
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Black | |
| Bristle Length | 345mm | |
| Overall Width | 105mm | |
| Overall Length | 425mm | |
| Overall Height | 105mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Black | ||
Bristle Length 345mm | ||
Overall Width 105mm | ||
Overall Length 425mm | ||
Overall Height 105mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Alloy Wheel Brush is a multi purpose hand brush has long bristles, a shielded plastic wire and with protective end cap. Ideal for cleaning alloy wheels.
Soft brush
Large size
Related links
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
