Vikan Red Scrubbing Brush, Polyester bristle material

Subtotal (1 unit)*

$19.30

(exc. GST)

$21.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.30

*price indicative

RS Stock No.:
176-7670
Mfr. Part No.:
53724
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Red

Overall Width

20mm

Overall Length

360mm

Standards/Approvals

Suitable for Food Contact (EU 1935/2004), DoC ¹:Yes, Is Halal compliant:Yes, FDA compliant raw material (CFR 21):Yes, Meets the REACH Regulation (EC) No. 1907/2006:Yes, Use of Phthalates (e.g. Bisphenol A):No

Overall Height

55mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The brush is suitable for cleaning pipes up to 100 mm in outer diameter. The brush head can be adjusted to fit the individual pipe diameter.

  • RS Stock No. 1767672
  • Mfr. Part No. 53722
Each
$19.30
  • RS Stock No. 1767668
  • Mfr. Part No. 53725
Each
$19.68
  • RS Stock No. 1767666
  • Mfr. Part No. 53729
Each
$20.28
  • RS Stock No. 1767671
  • Mfr. Part No. 53723
Each
$22.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy