Proteus Equipment Metal Marker Kit
- RS Stock No.:
- 765-867
- Mfr. Part No.:
- 30800
- Brand:
- Proteus Equipment
Subtotal (1 pack of 2 units)*
$41.47
(exc. GST)
$45.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.47 | $20.735 |
*price indicative
- RS Stock No.:
- 765-867
- Mfr. Part No.:
- 30800
- Brand:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | Marker Kit | |
| Diamond Tipped | No | |
| Retractable | No | |
| Material | Metal | |
| Point Type | Sharp | |
| Overall Length | 235mm | |
| Finish | Metal | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Marker Kit | ||
Diamond Tipped No | ||
Retractable No | ||
Material Metal | ||
Point Type Sharp | ||
Overall Length 235mm | ||
Finish Metal | ||
- COO (Country of Origin):
- DE
The Proteus Equipment Dry metal set offers a Durable combination of the dry marker with a robust metal case, ensuring secure storage and professional presentation. It is designed for long-term usability, providing convenience and reliability for demanding work environments.
Offers Compact dimensions of 70 x 235 mm
Provides secure storage and easy transport
Related links
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment 180 mm, File Handle Included
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Hardened Steel with 0.625 in blade
- Proteus Equipment Hardened Steel with 10 in blade
- Proteus Equipment Stainless Steel with 9 in blade
