Ragni Hardened Steel with 10 in blade
- RS Stock No.:
- 648-333
- Mfr. Part No.:
- RB1011
- Brand:
- Ragni
Subtotal (1 unit)*
$107.89
(exc. GST)
$118.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.89 |
*price indicative
- RS Stock No.:
- 648-333
- Mfr. Part No.:
- RB1011
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Blade Length | 10in | |
| Blade Material | Hardened Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Blade Length 10in | ||
Blade Material Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Bricklayers Pack 2 is a complete kit designed for bricklaying, making it Ideal for apprentices and DIY enthusiasts. This kit includes essential tools such as the 10in trowel, 76M HI V for precision laying, pair for jointing, and 1/2in x 5/8in for pointing.
Clear zipped wallet for easy storage and transportation
Related links
- Proteus Equipment Hardened Steel with 0.625 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Stainless Steel with 9 in blade
- Proteus Equipment Stainless Steel with 5 in blade
- Proteus Equipment Carbon Steel with 265 mm blade
