Proteus Equipment 180 mm, File Handle Included
- RS Stock No.:
- 648-378
- Mfr. Part No.:
- TATBY-D180
- Brand:
- Proteus Equipment
Subtotal (1 unit)*
$86.23
(exc. GST)
$94.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.23 |
*price indicative
- RS Stock No.:
- 648-378
- Mfr. Part No.:
- TATBY-D180
- Brand:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | File | |
| Sub Type | File | |
| Length | 180mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type File | ||
Sub Type File | ||
Length 180mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment W-Thick Lock Stainless Pocket Tape is a high-quality measuring tool with a 5-meter long, 25mm wide blade. The blade is MADE of extra thick steel for improved stiffness and stability, providing superior stand-out when measuring. The Coil spring is also MADE of stainless steel, ensuring that it won't rust over time. It comes with a belt clip and wrist loop for convenient carrying. This pocket tape is metric only, making it Ideal for a variety of measuring tasks.
Heavy duty ABS case for Durable
Durable nylon coated scale Tape design is resists wear and is IS wash
Tape features power lock button for easy and secure measurements
Related links
- Facom 175 mm, File Handle Included
- STAHLWILLE 100 mm, File Handle Included
- RS PRO 95 mm, File Handle Handle Included
- Facom 130 mm, Engineers File Handle Included
- RS PRO 250 mm Engineers File Handle Included
- RS PRO 200 mm Engineers File Handle Included
- RS PRO 200 mm Engineers File Handle Included
- RS PRO 100 mm, File Handle Handle Included
