Ragni Carbon Steel with 9 in blade
- RS Stock No.:
- 648-300
- Mfr. Part No.:
- R61680SG
- Brand:
- Ragni
Subtotal (1 unit)*
$49.19
(exc. GST)
$54.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.19 |
*price indicative
- RS Stock No.:
- 648-300
- Mfr. Part No.:
- R61680SG
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Handle | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Blade Length | 9in | |
| Blade Material | Carbon Steel | |
| Handle Material | Ergonomic 2 Component | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Handle | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Blade Length 9in | ||
Blade Material Carbon Steel | ||
Handle Material Ergonomic 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Gum Rubber Grout Float with 9in length.
Gum rubber grout float features soft grip handle
Related links
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Carbon Steel with 265 mm blade
- Proteus Equipment Carbon Steel with 225 mm blade
- Proteus Equipment Carbon Steel with 13 mm blade
- Proteus Equipment Carbon Steel with 215 mm blade
- Proteus Equipment Stainless Steel with 9 in blade
