Ragni Carbon Steel with 10 in blade
- RS Stock No.:
- 648-294
- Mfr. Part No.:
- R280SG-10
- Brand:
- Ragni
Subtotal (1 unit)*
$50.78
(exc. GST)
$55.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.78 |
*price indicative
- RS Stock No.:
- 648-294
- Mfr. Part No.:
- R280SG-10
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 10in | |
| Blade Material | Carbon Steel | |
| Handle Material | 2 Component | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Blade Length 10in | ||
Blade Material Carbon Steel | ||
Handle Material 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment London Pattern Brick Trowel with a size 10 blade, designed for lasting durability and performance. The tempered and hardened blade ensures longevity, while the taper ground blade is flexible and well balanced, making it easy to handle. The soft grip handle with finger guard provides comfort and safety during use, while the design and positioning of the handle help reduce fatigue.
Blade is laser engraved with details, eliminating need of stickers
Related links
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Carbon Steel with 265 mm blade
- Proteus Equipment Carbon Steel with 225 mm blade
- Proteus Equipment Carbon Steel with 13 mm blade
- Proteus Equipment Carbon Steel with 215 mm blade
