Ragni Hardened Steel with 0.625 in blade
- RS Stock No.:
- 672-985
- Mfr. Part No.:
- R402BAP
- Brand:
- Ragni
Subtotal (1 unit)*
$85.04
(exc. GST)
$93.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.04 |
*price indicative
- RS Stock No.:
- 672-985
- Mfr. Part No.:
- R402BAP
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Tool Kit | |
| Sub Type | Hand Tool | |
| Handle Type | Metal | |
| Blade Length | 0.625in | |
| Blade Material | Hardened Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Tool Kit | ||
Sub Type Hand Tool | ||
Handle Type Metal | ||
Blade Length 0.625in | ||
Blade Material Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Bricklayers Kit includes essential tools for bricklaying work. The kit consists of a high visibility 76m nylon line, which is Crucial for ensuring straight and accurate brickwork. Additionally, it includes a corner Block set, which helps in achieving precise right angles in corners. The kit also features a 6in solid-forged steel line pin, which is Durable and provides a sturdy base for the nylon line.
Includes RCB-Y2, RBL76Y, R402-6LP, R801
Included tools are essential for bricklayers to layout and construct walls and buildings
Related links
- Proteus Equipment Hardened Steel with 10 in blade
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Stainless Steel with 9 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Stainless Steel with 5 in blade
- Proteus Equipment Stainless Steel with 6.5 mm blade
