SAM Steel Head Ball-Pein Hammer with Metal Handle, 625 g
- RS Stock No.:
- 282-8322
- Mfr. Part No.:
- 306-A-16N
- Brand:
- SAM
Subtotal (1 unit)*
$53.21
(exc. GST)
$58.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.21 |
*price indicative
- RS Stock No.:
- 282-8322
- Mfr. Part No.:
- 306-A-16N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 625g | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Handle Material | Metal | |
| Overall Length | 350mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 625g | ||
Non-Sparking No | ||
Head Material Steel | ||
Handle Material Metal | ||
Overall Length 350mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hammer is a ball pin hammer with round set type construction. This hammer has metal wedge handle and head forged with carbon steel.
Polished end and bit
Round ball bit and flat end
Compliance to NF ISO 15601
Related links
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 950 g
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 775 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 625 g
- Stanley High Carbon Steel Head Ball-Pein Hammer with Graphite Handle, 680 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
